47601 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 0.3 m, PUR, black, 4 A, 47601

Order No.: 50F5096
EAN: 4099891138493
MPN:
47601
RST 4-RKMWV 4-225/0,3 M
Series: RST
47601 Lumberg Automation Sensor-Actuator Cables Image 1
47601 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
180.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.0285 €

Actuator/sensor double-ended cordset, RST 4-RKMWV 4-225/0,3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Colour schwarz
Cable length 0.3 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei