47610 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 20 m, PUR, black, 4 A, 47610

Order No.: 50F4699
EAN: 4099891135577
MPN:
47610
RST 3-224/20 M
Series: RST
47610 Lumberg Automation Sensor-Actuator Cables Image 1
47610 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.8928 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
149.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
29.8928 €

Actuator/sensor single-ended cordset, RST 3-224/20 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei