47940 | Lumberg Automation
Sensor actuator cable, D-Sub-Cable plug, straight to M12-cable socket, straight, 9 pole, 15 m, PUR, purple, 47940
Unit Price (€ / pc.)
195.0648 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Double-ended cordset, 0975 254 104/15 M, Lumberg Automation
PROFIBUS Data double-ended cordset: Male angled SUB-D-coded SUB-D to female straight B-coded black M12 Standard, shielded, + 4.75 - +5.25 V DC, 12.5 mA; PUR violet cable, 2-wires, 0.34 mm².
Technical specifications
Connection (1) | D-Sub-Cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | purple | |
Cable length | 15 m | |
LED display | No | |
Material | PUR | |
Pin number | 9 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |