48272 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 7.5 m, PUR, black, 4 A, 48272

Order No.: 50F1161
EAN: 4099891114503
MPN:
48272
ASB 2-RKWT/LED A 4-3-224/7,5 M
Series: ASB
48272 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
57.6674 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
576.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
57.6674 €

Actuator/sensor cordset, ASB 2-RKWT/LED A 4-3-224/7,5 M, Lumberg Automation

Actuator/sensor cordset, double-ended, M12 Duo male connector and two M12 female right angle connectors with LED operation and function indicator, self-locking threaded joint, 3 poles, PUR jacket, halogen free, black, 1 meters.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 7.5 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei