48956 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, PUR, gray, 4 A, 48956

Order No.: 50F5355
EAN: 4099891140649
MPN:
48956
RST 4-RKWT 4-265/2 M
Series: RST
48956 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.6461 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
216.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.6461 €

Actuator/sensor double-ended cordset, RST 4-RKWT 4-265/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR grey cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 2 m
Colour grau
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei