49052 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 5 m, PUR, black, 4 A, 49052

Order No.: 50F7119
EAN: 4099891155827
MPN:
49052
RSWT 4-RKT 4-225/5 M
Series: RSWT
49052 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.6568 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
246.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.6568 €

Actuator/sensor double-ended cordset, RSWT 4-RKT 4-225/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei