49205 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 49205

Order No.: 50F1982
EAN: 4099891117245
MPN:
49205
RKTS 4-288/5 M
Series: RKTS
Lumberg Automation
49205 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.2859 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
10 pcs.
29.2859 €
50 pcs.
25.7635 €
100 pcs.
22.6695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator connector, M 12, with molded and shielded cable, type Lumberg Automation RSTS../RKTS.

With screw lock; Conductor cross-section: 0.34 mm². Cable color: black. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU, orange. Contacts: CuZn, 0.8 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C.

Cable connectors, female, type RKTS.

Technical attributes (type, number of poles, length, cable material): RKTS 4-288/5 M, 4-pole, 5.0 m, PUR

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei