49235 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 49235

Order No.: 50F1964
EAN: 4099891117160
MPN:
49235
RSTS 5-298/5 M
Series: RSTS
Lumberg Automation
49235 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.8833 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
23.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.8833 €

Sensor/actuator connector, M 12, with molded and shielded cable, type Lumberg Automation RSTS../RKTS.

With screw lock; Conductor cross-section: 0.34 mm². Cable color: black. Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 1.5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU, orange. Contacts: CuZn, 0.8 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C.

Male connectors, type RSTS.

Technical attributes (type, number of poles, length, cable material): RSTS 5-298/5 M, 5-pole, 5.0 m, PUR

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour black
Cable length 5 m
LED display No
Material PUR
max. Voltage 63 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead