49237 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, black, 4 A, 49237

Order No.: 50F6711
EAN: 4099891152413
MPN:
49237
RSTS 5-RKTS 5-298/10 M
Series: RSTS
49237 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.0161 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
490.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
49.0161 €

Actuator/sensor double-ended cordset, RSTS 5-RKTS 5-298/10 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 5-pin M12 Standard connector to female straight A-coded orange 5-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei