49297 | Lumberg Automation

Sensor actuator cable, D-Sub-Cable plug, straight to M12-cable plug, straight, 9 pole, 3 m, PUR, purple, 49297

Order No.: 50F0386
EAN: 4099891109387
MPN:
49297
0975 254 105/3 M
Series: 0975254
Lumberg Automation
49297 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
108.1948 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
108.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
108.1948 €

Double-ended cordset, 0975 254 105/3 M, Lumberg Automation

PROFIBUS Data double-ended cordset: Male straight B-coded black M12 Standard to male angled SUB-D-coded SUB-D, shielded, + 4.75 - +5.25 V DC, 12.5 mA; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Connection (1) D-Sub-Cable plug, straight
Connection (2) M12-cable plug, straight
Colour purple
Cable length 3 m
LED display No
Material PUR
Pin number 9 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead