49299 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 6 pole, 10 m, PUR, black, 49299

Order No.: 50F8629
EAN: 4099891161750
MPN:
49299
RKU A 6-203/10 M
Series: RKU
49299 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.9586 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
439.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
43.9586 €

Power supply cable, RKU A 6-203/10 M, Lumberg Automation

Power supply cable for Installation Remote Bus modules, single ended with 6-pole female M23 connector, 3 conductor cable.

Technical specifications
Connection (1) M23-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
Material PUR
max. Voltage 300 V
Pin number 6-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei