4952 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 50 m, PVC, orange, 4 A, 4952

Order No.: 50F2998
EAN: 4099891124762
MPN:
4952
RKTS 4-182/50 M
Series: RKTS
4952 Lumberg Automation Sensor-Actuator Cables Image 1
4952 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
106.4931 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
106.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.4931 €

Actuator/sensor single-ended cordset, RKTS 4-182/50 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 50 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei