4967 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, yellow, 4967
Unit Price (€ / pc.)
40.8051 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Actuator/sensor single-ended cordset, RKT 4-633/10 M, Lumberg Automation
M12 Micro Actuator/sensor cordset, single-ended, 4-poles, female straight connector with self-locking thread and yellow 22 gauge PVC molded cable.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | gelb | |
Cable length | 10 m | |
max. Voltage | 250 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |