51009 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.6 m, PVC, orange, 4 A, 51009
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Actuator/sensor double-ended cordset, RST 4-RKMV 4-07/0,6 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabeldose, gerade | |
Pin number | 4-polig | |
Cable length | 0.6 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |