51492 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, black, 4 A, 51492

Order No.: 50F3370
EAN: 4099891127725
MPN:
51492
RKWT 5-289/5 M
Series: RKWT
Lumberg Automation
51492 Lumberg Automation Sensor-Actuator Cables Image 1
51492 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
17.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.7905 €

Actuator/sensor single-ended cordset, RKWT 5-289/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei