5225 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 10 m, PUR, purple, 4 A, 5225

Order No.: 50F0406
EAN: 4099891109561
MPN:
5225
0975 254 133/10 M
Series: 0975254
Lumberg Automation
5225 Lumberg Automation Sensor-Actuator Cables Image 1
5225 Lumberg Automation Sensor-Actuator Cables Image 2
5225 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
58.9407 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
58.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
58.9407 €

Double-ended cordset, 0975 254 133/10 M, Lumberg Automation

PROFIBUS Data double-ended cordset: Male straight B-coded black M12 Standard to female angled B-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Colour purple
Cable length 10 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead