5255 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 4 pole, 0.5 m, PUR, green, 1.5 A, 5255
Unit Price (€ / pc.)
32.487 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Data cable, 0985 342 500/0,5 M, Lumberg Automation
PROFINET data cable according to type C with RJ45 to RJ45 connectors, stranded/shielded with green jacket.
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Pin number | 4-polig | |
Cable length | 0.5 m | |
Colour | grün | |
Material | PUR | |
Degree of protection (IP) | IP20 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |