53261 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PVC, orange, 4 A, 53261

Order No.: 50F1557
EAN: 4099891116019
MPN:
53261
PRKT 4-07/15 M
Series: PRKT
53261 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.9289 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
144.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
28.9289 €

Actuator/sensor single-ended cordset, PRKT 4-07/15 M, Lumberg Automation

M12 F&B (PVC) Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 15 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes