53655 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 5 pole, 6 m, gray, 53655

Order No.: 50F8636
EAN: 4099891161798
MPN:
53655
0935 613 302/6 M
Series: 0935613
53655 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
124.6287 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
124.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.6287 €

Single-ended cordset, 0935 613 302/6 M, Lumberg Automation

DeviceNet THICK cable for trunk or drop line; single-ended cordset, 5 pole 7/8 male straight (external threads) connector.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grau
Cable length 6 m
max. Voltage 300 V
Pin number 5-polig
Degree of protection (IP) IP68
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes