53693 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 25 m, PUR, black, 4 A, 53693

Order No.: 50F2966
EAN: 4099891124519
MPN:
53693
RKT/LED F 4-225/25 M
Series: RKT
Lumberg Automation
53693 Lumberg Automation Sensor-Actuator Cables Image 1
53693 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
47.1359 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
47.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
47.1359 €

Actuator/sensor single-ended cordset, RKT/LED F 4-225/25 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 25 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei