5423 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 5 m, TPE/PLTC, black, 4 A, 5423

Order No.: 50F6250
EAN: 4099891148614
MPN:
5423
RST 5-RKWT 5-794/5 M
Series: RST
5423 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
67.3659 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
673.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
67.3659 €

Actuator/sensor double-ended cordset, RST 5-RKWT 5-794/5 M, Lumberg Automation

M12 Micro actuator/sensor cordset, double-ended, 5-poles, male straight to female right angle connector with self-locking thread and yellow 18 gauge TPE/PLTC molded cable, IEC color code.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material TPE/PLTC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes