5485 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 1.5 m, PUR, black, 4 A, 5485

Order No.: 50F2413
EAN: 4099891120252
MPN:
5485
RKMWV 3-224/1,5 M
Series: RKMWV
5485 Lumberg Automation Sensor-Actuator Cables Image 1
5485 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
96.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.6509 €

Actuator/sensor single-ended cordset, RKMWV 3-224/1,5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei