55600 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 55600
Unit Price (€ / pc.)
104.958 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Power supply cable, 0905 204 301/10 M, Lumberg Automation
Profibus power supply cable, single-ended cordset, 7/8 female connector 5 poles.
Technical specifications
Connection (1) | 7/8"-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |