5595 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 40 m, PUR, black, 4 A, 5595

Order No.: 50F3660
EAN: 4099891130022
MPN:
5595
RKWTS 4-288/40 M
Series: RKWTS
5595 Lumberg Automation Sensor-Actuator Cables Image 1
5595 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
119.1309 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
119.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.1309 €

Actuator/sensor single-ended cordset, RKWTS 4-288/40 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 40 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei