5633 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 3 m, PUR, yellow, 4 A, 5633

Order No.: 50F6167
EAN: 4099891147983
MPN:
5633
RST 5-RKT 5-644/3 M
Series: RST
5633 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.201 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
332.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
33.201 €

Actuator/sensor double-ended cordset, RST 5-RKT 5-644/3 M, Lumberg Automation

M12 Micro actuator/sensor cordset, double-ended, 5-poles, male straight to female straight connector with self-locking thread and yellow PUR 22 gauge molded cable, IEC color code.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 3 m
Colour yellow
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin MX
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No