5658 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 4 m, PUR, black, 4 A, 5658

Order No.: 50F6266
EAN: 4099891148775
MPN:
5658
RST 5-RKWT/LED P 5-228/4 M
Series: RST
5658 Lumberg Automation Sensor-Actuator Cables Image 1
5658 Lumberg Automation Sensor-Actuator Cables Image 2
5658 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
30.7139 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
614.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
30.7139 €

Actuator/sensor double-ended cordset, RST 5-RKWT/LED P 5-228/4 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female angled A-coded translucent 5-pin M12 Standard connector with 3xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Colour schwarz
Cable length 4 m
LED display Yes
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei