56596 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 56596

Order No.: 50F2602
EAN: 4099891121686
MPN:
56596
RKT 4-288/5 M
Series: RKT
56596 Lumberg Automation Sensor-Actuator Cables Image 1
56596 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
188.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.8734 €

Actuator/sensor single-ended cordset, RKT 4-288/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei