56875 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 1.5 m, PUR, black, 4 A, 56875

Order No.: 50F4870
EAN: 4099891136949
MPN:
56875
RST 3-RKT/LED A 4-3-224/1,5 M
Series: RST
56875 Lumberg Automation Sensor-Actuator Cables Image 1
56875 Lumberg Automation Sensor-Actuator Cables Image 2
56875 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
28.7504 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
287.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.7504 €

Actuator/sensor double-ended cordset, RST 3-RKT/LED A 4-3-224/1,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige Yes
Material PUR
max. Spannung 32 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei