57327 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 2 m, PUR, black, 4 A, 57327

Order No.: 50F6220
EAN: 4099891148416
MPN:
57327
RST 5-RKWT 5-259/2 M
Series: RST
57327 Lumberg Automation Sensor-Actuator Cables Image 1
57327 Lumberg Automation Sensor-Actuator Cables Image 2
57327 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
266.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.6917 €

Actuator/sensor double-ended cordset, RST 5-RKWT 5-259/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female angled A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR orange cable, 5-wires, 0.50 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei