58735 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 25 m, PUR, black, 4 A, 58735

Order No.: 50F2141
EAN: 4099891118020
MPN:
58735
RKMV 3-224/25 M
Series: RKMV
58735 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.4747 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
167.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
33.4747 €

Actuator/sensor single-ended cordset, RKMV 3-224/25 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 25 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei