58881 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 1 m, black, 58881

Order No.: 50F1201
EAN: 4099891114886
MPN:
58881
ASBA 2-RKT 4-3-224/1 M
Series: ASBA
58881 Lumberg Automation Sensor-Actuator Cables Image 1
58881 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
39.5675 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
395.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
39.5675 €

Micro splitter cordset, ASBA 2-RKT 4-3-224/1 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female connectors with self-locking threaded joint, black PUR halogen free molded cable (ASBA 2-RKT: with AND logic).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 1 m
Colour black
Degree of protection (IP) IP67
max. Voltage 63 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes