59476 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 0.3 m, PVC, gray, 59476
Unit Price (€ / pc.)
65.1525 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Double-ended cordset, 0935 613 301/0,3 M, Lumberg Automation
DeviceNet THICK cable for trunk or drop line; double-ended cordset, 5 pole 7/8 male straight (external threads) to 7/8" female straight connector.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | 7/8"-Kabeldose, gerade | |
Colour | grau | |
Cable length | 0.3 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 300 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |