59729 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 10 pole, PUR, yellow, 7 A, 59729

Order No.: 50F8641
EAN: 4099891161828
MPN:
59729
RK 100M-652/30 F
Series: RK
59729 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
231.0266 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,310.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
231.0266 €

Single-ended cordset, RK 100M-652/30 F, Lumberg Automation

Mini 1 1/8" single-ended cordset, female straight, 10-poles with internal threads and yellow PUR 18 gauge molded cable, US color code.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Colour gelb
LED display No
Material PUR
max. Voltage 300 V
Rated current 7 A
Pin number 10-polig
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes