59745 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, gray, 4 A, 59745
Unit Price (€ / pc.)
18.5283 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Actuator/sensor single-ended cordset, RKWT/LED A 4-3-264/5 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR grey cable, 3-wires, 0.34 mm².
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | Yes | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |