60684 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 10 m, PUR, black, 60684

Order No.: 50F2316
EAN: 4099891119485
MPN:
60684
RKU 19-242/10 M
Series: RKU
60684 Lumberg Automation Sensor-Actuator Cables Image 1
60684 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
130.3645 € *
Available: 4 pcs.
Total Price:
130.36 € *
Price list
Quantity
Price per unit*
1 pcs.
130.3645 €
3 pcs.
126.4613 €
10 pcs.
122.1178 €
25 pcs.
118.8572 €
100 pcs.
113.6450 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-ended cordset, RKU 19-242/10 M, Lumberg Automation

M23 Power single-ended cordset: Female, straight, 19-pin, black body, 120 V AC/DC, 16x8 A + 3x10 A; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 19 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No