60689 | Lumberg Automation

Sensor actuator cable, M23-cable socket, angled to open end, 12 pole, 10 m, PUR, black, 8 A, 60689

Order No.: 50F2322
EAN: 4099891119546
MPN:
60689
RKWU 12-256/10M
Series: RKWU
60689 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
123.1769 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
123.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.1769 €

Single-ended cordset, RKWU 12-256/10M, Lumberg Automation

M23 Power single-ended cordset: Female, angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 12-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 8 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei