60693 | Lumberg Automation

Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 10 m, PUR, black, 60693

Order No.: 50F2326
EAN: 4099891119584
MPN:
60693
RKWU 19-242/10M
Series: RKWU
60693 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
140.5033 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
140.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.5033 €

Single-ended cordset, RKWU 19-242/10M, Lumberg Automation

M23 Power single-ended cordset: Female, angled, 19-pin, black body, 120 V AC/DC, 16x8 A + 3x10 A; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei