60707 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 10 m, PUR, black, 60707

Order No.: 50F8649
EAN: 4099891161903
MPN:
60707
RKUE 19-242/10 M
Series: RKUE
60707 Lumberg Automation Sensor-Actuator Cables Image 1
60707 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
106.4693 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
532.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
106.4693 €

Single-ended cordset, RKUE 19-242/10 M, Lumberg Automation

M23 Power single-ended cordset: Female, straight, 19-pin(18+PE), black body, 120 V AC/DC, 16x8 A + 2x10 A ; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei