61212 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 25 m, PUR, black, 61212

Order No.: 50F8662
EAN: 4099891162030
MPN:
61212
RKU 19-242/25 M
Series: RKU
61212 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
172.5024 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
862.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
172.5024 €

Single-ended cordset, RKU 19-242/25 M, Lumberg Automation

M23 Power single-ended cordset: Female, straight, 19-pin, black body, 120 V AC/DC, 16x8 A + 3x10 A; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 25 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei