61213 | Lumberg Automation

Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 25 m, PUR, black, 61213

Order No.: 50F8663
EAN: 4099891162047
MPN:
61213
RKWU 19-242/25 M
Series: RKWU
61213 Lumberg Automation Sensor-Actuator Cables Image 1
61213 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
208.5832 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
208.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.5832 €

Single-ended cordset, RKWU 19-242/25 M, Lumberg Automation

M23 Power single-ended cordset: Female, angled, 19-pin, black body, 120 V AC/DC, 16x8 A + 3x10 A; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 25 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei