61219 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 40 m, PUR, black, 61219

Order No.: 50F8668
EAN: 4099891162092
MPN:
61219
RKU 19-242/40 M
Series: RKU
61219 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
291.2049 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
291.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.2049 €

Single-ended cordset, RKU 19-242/40 M, Lumberg Automation

M23 Power single-ended cordset: Female, straight, 19-pin, black body, 120 V AC/DC, 16x8 A + 3x10 A; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 40 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei