61244 | Lumberg Automation
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 30 m, PUR, black, 61244
Unit Price (€ / pc.)
273.105 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power cable, 61244, LUMBERG
M23 Power single-ended cordset, female, black, made of PUR material.
Technical specifications
Connection (1) | M23-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 30 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Pin number | 19-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |