62725 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 60 m, PVC, orange, 4 A, 62725

Order No.: 50F1583
EAN: 4099891116224
MPN:
62725
PRKWT 4-07/60 M
Series: PRKWT
62725 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
58.6789 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
586.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
58.6789 €

Actuator/sensor single-ended cordset, PRKWT 4-07/60 M, Lumberg Automation

M12 F&B (PVC) Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 60 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes