6287 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 19 pole, 15 m, TPE, yellow, 6287
Unit Price (€ / pc.)
202.0858 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Double-ended cordset, RSU 19-RKU 19-S4740/15 M, Lumberg Automation
M23 Power double-ended cordset: Male straight to female straight, 19-pin, yellow body, 120 V AC/DC, 16x8 A + 3x10 A; TPE yellow cable, 16x0.5 mm² + 3x1.0 mm².
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | M23-Kabeldose, gerade | |
Colour | gelb | |
Cable length | 15 m | |
LED display | No | |
Material | TPE | |
max. Voltage | 125 V | |
Pin number | 19-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |