629 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, TPE, yellow, 5.6 A, 629

Order No.: 50F4634
EAN: 4099891135119
MPN:
629
RSRK 50-794/6 F
Series: RSRK
629 Lumberg Automation Sensor-Actuator Cables Image 1
629 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
81.1699 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
405.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
81.1699 €

Double-ended cordset, RSRK 50-794/6 F, Lumberg Automation

Power double-ended cordset: Male straight to female straight, 7/8", 5-pin, yellow body, 300 V (UL), 5.6 A (UL); TPE yellow cable, 18 AWG

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour gelb
LED display No
Material TPE
max. Voltage 300 V
Rated current 5.6 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes