62977 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 62977

Order No.: 50F2260
EAN: 4099891119058
MPN:
62977
RKT 8-6-337/2M
Series: RKT
62977 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
18.7901 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
5 pcs.
17.6596 €
15 pcs.
16.9813 €
50 pcs.
16.2316 €
150 pcs.
15.5533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator/sensor single-ended cordset, RKT 8-6-337/2M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 8-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 6-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei