62980 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 6 pole, 5 m, PUR, black, 2 A, 62980
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Actuator/sensor single-ended cordset, RKWT 8-6-337/5M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 8-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 6-wires, 0.34 mm².
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
Rated current | 2 A | |
Pin number | 6-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |