62982 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 62982

Order No.: 50F2261
EAN: 4099891119065
MPN:
62982
RKT 8-6-337/5M
Series: RKT
62982 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
242.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.2165 €

Actuator/sensor single-ended cordset, RKT 8-6-337/5M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 8-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 6-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei