63565 | Lumberg Automation

Sensor actuator cable, M23-cable plug, angled to open end, 12 pole, 10 m, PUR, black, 63565

Order No.: 50F8686
EAN: 4099891162269
MPN:
63565
RSWUF 12-256/10 M
Series: RSWUF
63565 Lumberg Automation Sensor-Actuator Cables Image 1
63565 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
123.1769 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
123.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.1769 €

Single-ended cordset, RSWUF 12-256/10 M, Lumberg Automation

M23 Power single-ended cordset: Male, angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 12-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei