6435 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 5 pole, 7.5 m, black, 6435

Order No.: 50F3121
EAN: 4099891125721
MPN:
6435
RKTS 5-RKTS 5-298/7,5 M
Series: RKTS
6435 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.7916 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
447.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
44.7916 €

Actuator/sensor double-ended cordset, RKTS 5-RKTS 5-298/7,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Female straight A-coded orange 5-pin M12 Standard connector to female straight A-coded orange 5-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 7.5 m
max. Voltage 60 V
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead